- RS Stock No.:
- 131-6290
- Mfr. Part No.:
- 32668
- Brand:
- CRC
8 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£13.05
(exc. VAT)
£15.66
(inc. VAT)
Units | Per unit |
1 - 14 | £13.05 |
15 - 39 | £12.52 |
40 + | £12.24 |
- RS Stock No.:
- 131-6290
- Mfr. Part No.:
- 32668
- Brand:
- CRC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
CRC Label Off Super Remover
The CRC label off super is a 250ml aerosol solvent mixture for removing labels. The solvent removes self-adhesive label papers from most surfaces in 2 to 3 minutes. The solvent works by penetrating the label paper and dissolving the underlying adhesive. Due to the high dissolving power of acrylate-based adhesives, the moSTLy used type of adhesives for self-adhering labels can be removed easily. The aerosol is equipped with an extension tube, allowing precise spot application on small labels plus is used for cleaning and degreasing for parts, machines and surfaces before adhesive application. Solvent is excellent for removing tree resin, chewing gum and tar.
Certifications
NSF certified
Specifications
Attribute | Value |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 250 ml |
Trade Name | LABEL OFF Super |
Related links
- 200 ml Aerosol Label Removers, Removes Labels
- 1 L Bottle Sticky Stuff Remover Chewing Gum Tar, Tree Resin
- 1 L Bottle Glue Remover, Removes Adhesives
- 400 ml Aerosol Label Remover, Removes Labels
- 400 ml Aerosol Solvent Cleaner, Removes Steel Tool Protective Coatings
- 400 ml Aerosol Label Removers, Removes Labels
- 200 ml Aerosol Label Remover, Removes Labels
- CRC 250 ml Aerosol Freeze Spray, -45°C