- RS Stock No.:
- 745-7706
- Mfr. Part No.:
- 1805413
- Brand:
- Dymo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-7706
- Mfr. Part No.:
- 1805413
- Brand:
- Dymo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | Rhino 4200, Rhino 5200, Rhino 6000 |
Background Colour | Grey |
Print Colour | Black |
Laminated | No |
Tape Length | 5.5 m |
Label Quantity | 1 Roll |