HellermannTyton on Silver Label Printer Tape & Label

  • RS Stock No. 662-6140
  • Mfr. Part No. 596-12045 TAG15TD3-1204-SR-1204-ML (7500)
  • Brand HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Nameplate labels, thermal transfer print

Blank labels for thermal transfer print
For individual, permanent identification of flat and smooth product housing surfaces
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

//media.rs-online.com/t_line/L6626140-20.jpg

Approvals

UL

Specifications
Attribute Value
Works With Printer Models TT4000, TT4030, TT4031, TT420
Background Colour Silver
Laminated No
Label Length 25.4mm
Label Width 12.7mm
Label Dimensions 25.4 x 12.7mm
Label Quantity 7500 Per Roll
Discontinued product