BROTHER Black on White Label Printer Tape, 18 mm Width, 8 m Length

  • RS Stock No. 375-0045
  • Mfr. Part No. TZ-S241
  • Brand BROTHER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Industrial-strength adhesive tape

Series of tapes for Brother electronic label printers, with industrial-strength adhesive.Used in industrial applications and harsh environments.Available in 3 widths (TZS221, 9 mm; TZS241, 18 mm, TZS251, 24 mm).

Specifications
Attribute Value
Tape Width 18 mm
Works With Printer Models PT-1200, PT-1250, PT-1800, PT-200, PT-220, PT-220E, PT-2400, PT-2500PC, PT-300, PT-310, PT-340C, PT-350, PT-3600, PT-540, PT-540C, PT-550, PT-9200PC, PT-9400, PT-9600
Background Colour White
Print Colour Black
Laminated Yes
Tape Length 8 m
Discontinued product