- RS Stock No.:
- 177-9086
- Mfr. Part No.:
- B30C-2250-7569-OR
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 177-9086
- Mfr. Part No.:
- B30C-2250-7569-OR
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady Orange Label Printer Tape
The Brady orange label printer tape is vinyl film coated with a permanent pressure- sensitive acrylic adhesive. The tape has dimensions of 57mmx30m. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 series printers. It is durable, low shrink vinyl with the most aggressive adhesive. It is used in asset tracking, component and equipment ID, barcode labelling, rating plates, general and industrial ID.
Features and Benefits
Smear and chemical resistance in harsh environment
Outdoor durability rating of 10 years
Service temperature range is between -20°F and 75°F
Outdoor durability rating of 10 years
Service temperature range is between -20°F and 75°F
Specifications
Attribute | Value |
---|---|
Tape Width | 57 mm |
Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100 |
Background Colour | Orange |
Laminated | No |
Label Width | 57mm |
Label Quantity | 1 Roll |