- RS Stock No.:
- 177-9070
- Mfr. Part No.:
- B30C-3000-595-WT
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 177-9070
- Mfr. Part No.:
- B30C-3000-595-WT
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady Industrial White Tape
The Brady industrial white tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics, etc.). It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers.
Features and Benefits
• Resistant to chemicals, grease, oils, salt sprays, cleaners, detergents and general industrial grime
• Durable due to low-shrink vinyl
• Glossy finish
• Used for rough, highly textured, dirty and harsh environment surfaces, including outdoors
• Service temperature range between -40°C and 82°C
• Applied in temperature ranges between -18°C and 82°C
• Outdoor durability of 8 to 10 years
• Durable due to low-shrink vinyl
• Glossy finish
• Used for rough, highly textured, dirty and harsh environment surfaces, including outdoors
• Service temperature range between -40°C and 82°C
• Applied in temperature ranges between -18°C and 82°C
• Outdoor durability of 8 to 10 years
Applications
• Pipe and valve marking
• Arc flash labels
• Arrow tape
• Safety and compliance identification
• Used with hazardous materials
• Industrial identification
• Arc flash labels
• Arrow tape
• Safety and compliance identification
• Used with hazardous materials
• Industrial identification
Specifications
Attribute | Value |
---|---|
Tape Width | 76.2 mm |
Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100 |
Background Colour | White |
Laminated | No |
Label Width | 76.2mm |
Label Quantity | 1 Roll |