Brady on White Label Printer Tape, 57.5 mm Width

  • RS Stock No. 177-9063
  • Mfr. Part No. B30C-2250-581-WT
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brady White Thermal Transfer Printer Label Tape

The Brady white thermal transfer printer label tape is a low shrink (B-581) vinyl type label tape. The tape has dimensions of 2.25inx100ft. It is made of highly pliable material with high-tack, ultra-aggressive permanent adhesive. It is designed keeping in mind, particularly uneasy industrial environments. It is compatible with BBP31, BBP33, BBP35, BBP37, S3000 and S3100 printers. It is used in asset tracking, component and equipment ID, barcode labelling, rating plates, general and industrial ID.

Features and Benefits

• Extremely durable
• It is flexible and has a glossy look
• It belongs to the product category of repositionable labels
• Outdoor grade polyester tape
• Resistant to mild chemicals, oil and water
• Abrasion resistant
• Service temperature range between -40°F and 82°F
• Can be applied directly on surfaces with temperature from 10°F to 82°F
• Average outdoor durability of 5 years

Specifications
Attribute Value
Tape Width 57.5 mm
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour White
Laminated No
Label Width 57.5mm
Label Quantity 1 Roll
2 In stock for FREE next working day delivery
Price Each
£ 168.60
(exc. VAT)
£ 202.32
(inc. VAT)
Units
Per unit
1 +
£168.60
Related Products
D1 printer label tapes from DYMO. These top ...
Description:
D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments ...
This durable, low-shrink vinyl with ultra-aggressive adhesive is ...
Description:
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface. For general facility and safety identification Durable, low-shrink vinyl with our most aggressive adhesive Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, ...
The Brady continuous red label printer roll is ...
Description:
The Brady continuous red label printer roll is made of self-laminating vinyl material with permanent acrylic adhesive. This tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded ...
D1 printer label tapes from DYMO. These top ...
Description:
D1 printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures ...