Brady on Red Label Printer Tape, 101.6 mm Width

  • RS Stock No. 177-9060
  • Mfr. Part No. B30C-4000-569-RD
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brady Red Thermal Transfer Printer Label Tape

The Brady red thermal transfer printer (B-569) label roll is compatible with BBP33, BBP35, BBP37 and BBP30 printers. It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. The tape has a low halide content and is used for marking stainless steel pipes in harsh environments. The label is made of high performance polyester and has permanent acrylic adhesives.

Features and Benefits

• Durable, ultra-smooth polyester labels with permanent pressure-sensitive acrylic adhesive
• Resistant to mild chemicals, oils and water
• Abrasion resistant
• Service temperature range between 4°C and 100°C
• Applied in temperature ranges between -17°C and 100°C

Applications

• Marking stainless steel pipes in harsh environments
• Smooth surfaces
• Mounting to rigid panels

Specifications
Attribute Value
Tape Width 101.6 mm
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour Red
Laminated No
Label Width 101.6mm
Label Quantity 1 Roll
5 In stock for FREE next working day delivery
Price Each
£ 266.96
(exc. VAT)
£ 320.35
(inc. VAT)
Units
Per unit
1 +
£266.96
Related Products
The Brady industrial white tape is made of ...
Description:
The Brady industrial white tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment ...
The Brady industrial blue tape is made of ...
Description:
The Brady industrial blue tape is made of low-shrink vinyl with ultra-aggressive permanent acrylic adhesive. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC piping, blow-moulded equipment ...
The Brady clear industrial vinyl tape is made ...
Description:
The Brady clear industrial vinyl tape is made of low-shrink vinyl with an ultra-aggressive permanent acrylic adhesive. The tape has dimensions of 4inx100ft. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to ...
The Brady continuous black label printer tape is ...
Description:
The Brady continuous black label printer tape is made of self-laminating vinyl material (B-7569) with high-tack permanent acrylic adhesive. This tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult, low-surface energy items (PVC ...