Brady on Silver Polyester Label

  • RS Stock No. 177-9047
  • Mfr. Part No. B30C-4000-565-SL
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

B-565 is a metallized polyester film with a permanent acrylic pressure sensitive adhesive and a topcoat specifically formulated for thermal transfer printing.

The B-565 material is designed for identification labels or rating and serial plates that require nameplate-like quality
Has an average outdoor durability of 3-5 years
Service temperature range of -40 to 230° F
Enables printers with XY cutters to cut custom shapes or multiple labels out of a single continuous roll

Specifications
Attribute Value
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, S3100
Background Colour Silver
Label Length 30.5m
Label Width 101.6mm
Label Dimensions 30.5 m x 101.6 mm
Label Quantity 1
Discontinued product