- RS Stock No.:
- 177-9040
- Mfr. Part No.:
- B30C-2500-509-YL
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 177-9040
- Mfr. Part No.:
- B30C-2500-509-YL
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Magnetic Supply (B-509) is perfect for reusable, repositionable, and lean/5S identification applications.
Non-adhesive magnetic material can be thermal transfer printed
Average outdoor durability is 3-5 years
Withstands moderate heat, mild chemicals, oil and water
Service temperature of 0°F to 158°F (-18°C to 70°C)
Average outdoor durability is 3-5 years
Withstands moderate heat, mild chemicals, oil and water
Service temperature of 0°F to 158°F (-18°C to 70°C)
Specifications
Attribute | Value |
---|---|
Tape Width | 63.5 mm |
Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, S3100 |
Background Colour | Yellow |
Laminated | No |
Tape Length | 7.62 m |
Label Width | 63.5mm |
Label Quantity | 1 Roll |