- RS Stock No.:
- 175-7607
- Mfr. Part No.:
- B30-241-7569-YL
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 175-7607
- Mfr. Part No.:
- B30-241-7569-YL
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.
Specifications
Attribute | Value |
---|---|
Tape Width | 57 mm |
Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100 |
Background Colour | Yellow |
Laminated | No |
Label Width | 57mm |
Label Length | 75mm |
Label Quantity | 300 Per Roll |
Label Dimensions | 75 x 57mm |