Clever Little Box 100mm Mini Display Port Male to Female HDMI White KVM Mixed Cable Assembly

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini Displayport to HDMI

Compliant with DisplayPort Interoperability specification V1.1a
Support full DisplayPort link training
Compliant with HDMI 1.3a specification up to 2.25 Gbps
ESD protect: Human Body Mode at 8 kV, Machine Mode at 400V,and Charged Device Mode at 2 kV
PC: VGA, SVGA, XGA, SXGA, and UXGA
HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p
Standby mode current: 64uA

Specifications
Attribute Value
Connector A Mini Display Port Male
Connector B Female HDMI
Length 100mm
Sheath Colour White
Connector A1 Gender Male
Current Rating 64 μA
261 In stock for FREE next working day delivery
Price Each
£ 10.55
(exc. VAT)
£ 12.66
(inc. VAT)
Units
Per unit
1 - 9
£10.55
10 - 24
£10.02
25 +
£9.50