- RS Stock No.:
- 213-3222
- Mfr. Part No.:
- MOD4AVHD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3222
- Mfr. Part No.:
- MOD4AVHD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Audio-Visual Connectivity Module, 4K Resolution, 3.5mm Audio - MOD4AVHD
Increase the digital capabilities of your conference room with this audio-visual module from StarTech.com. It connects multiple video and sound inputs to an HDMI (high-definition multimedia interface) display with just one cable. Built-in Ethernet connectivity provides easy network access. Thanks to its aluminium and plastic construction, the module is durable and impact-resistant. Use it to give presentations from your personal device in the office or classroom.
Smooth collaborationThe module automatically detects new device connections and changes the video input for seamless conference discussions.
Impressive qualityProvides high-quality pictures, even on larger screen sizes, thanks to its 4K video resolution capability at 30Hz on HDMI.
Sturdy setupUse the supplied table-mounting bracket to secure the unit in place and protect against disconnections from jostling or shocks.
Impressive qualityProvides high-quality pictures, even on larger screen sizes, thanks to its 4K video resolution capability at 30Hz on HDMI.
Sturdy setupUse the supplied table-mounting bracket to secure the unit in place and protect against disconnections from jostling or shocks.
Features & Benefits
Features HDMI, VGA (video graphics array) and DisplayPort female inputs and HDMI male output along with 3.5mm audio jack and Ethernet port, ensuring compatibility with many types of personal devices
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Wide operating temperature range of 0°C to +60°C for use in demanding environments
FAQs
Which displays can I use this audio-visual module with?The module supports 4:3 and widescreen resolution HDMI displays for versatile use.
What's in the Box?
1x A/V module
1x universal power adapter
3x power clips (NA, EU, UK)
1x mounting bracket
4x mounting bracket screws (M5 x 20 mm)
8x module screws (#6-32 x 3/16")
1x quick-start guide
1x universal power adapter
3x power clips (NA, EU, UK)
1x mounting bracket
4x mounting bracket screws (M5 x 20 mm)
8x module screws (#6-32 x 3/16")
1x quick-start guide
Specifications
Attribute | Value |
---|---|
Video Input | 3.5mm Audio, DisplayPort, HDMI, VGA |
Video Output | HDMI |
Number of Video Outputs | 1 |
Maximum Resolution | 4k |