- RS Stock No.:
- 918-5399
- Mfr. Part No.:
- 134436
- Brand:
- Elesa
40 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£8.052
(exc. VAT)
£9.662
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £8.052 | £40.26 |
25 - 45 | £7.648 | £38.24 |
50 - 145 | £7.248 | £36.24 |
150 + | £6.762 | £33.81 |
*price indicative |
- RS Stock No.:
- 918-5399
- Mfr. Part No.:
- 134436
- Brand:
- Elesa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 30mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 54mm |
Insert Material | Zinc Plated Steel |
Related links
- Elesa 167383 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black Knurled Clamping Knob Threaded Stud
- Elesa 169913-C9 Black Hex Clamping Knob Threaded Stud
- Elesa 166383 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 169912-C9 Black Hex Clamping Knob Threaded Stud
- Elesa 169911-C9 Black Hex Clamping Knob Threaded Stud
- Elesa 134381 Knurled Clamping Knob Threaded Stud
- Elesa 167385 Black 3-Arm Clamping Knob Threaded Stud