- RS Stock No.:
- 918-5380
- Mfr. Part No.:
- 134346
- Brand:
- Elesa
50 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£6.666
(exc. VAT)
£7.999
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £6.666 | £33.33 |
25 - 45 | £6.332 | £31.66 |
50 - 145 | £5.998 | £29.99 |
150 + | £5.60 | £28.00 |
*price indicative |
- RS Stock No.:
- 918-5380
- Mfr. Part No.:
- 134346
- Brand:
- Elesa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 44mm |
Insert Material | Zinc Plated Steel |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 69851 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167263 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 167262 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black Knurled Clamping Knob Threaded Stud
- Elesa 169903-C9 Black Hex Clamping Knob Threaded Stud
- Elesa 167264 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 166263 Black Multiple Lobes Clamping Knob Threaded Stud