- RS Stock No.:
- 702-7670
- Brand:
- RS PRO
Price Each (In a Pack of 10)
£4.978
(exc. VAT)
£5.974
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £4.978 | £49.78 |
50 - 90 | £4.73 | £47.30 |
100 - 290 | £4.48 | £44.80 |
300 + | £4.181 | £41.81 |
*price indicative |
- RS Stock No.:
- 702-7670
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermoplastic Multiple-Lobed Knobs
Zinc-plated steel: M6 x 9 (RS 7027594), M8 x 12 (RS 7027598), M10 x 15 (RS 7027601), M10 x 15 (RS 7027605), M8 x 12 (RS 7027608), M12 x 8 (RS 7027614).
Stainless steel: M6 x 9 (RS 7027651), M8 x 12 (RS 7027655), M10 x 15 (RS 7027661), M10 x 15 (RS 7027667), M12 x 18 (RS 7027670).
Male Knobs
Zinc-plated steel: M6 x 20mm (RS 7027579), M6 x 25mm (RS 7027572), M8 x 20mm (RS 7027576), M8 x 30mm (RS 7027585), M8 x 25mm (RS 7027588), M10 x 25mm (RS 7027582), M12 x 30mm (RS 7027591).
Stainless steel: M6 x 15mm (RS 7027627), M6 x 20mm (RS 7027636), M6 x 25mm (RS 7027639), M8 x 20mm (RS 7027633), M8 x 30mm (RS 7027642), M8 x 25mm (RS 7027645), M10 x 25mm (RS 7027649), M12 x 30mm (RS 7027658).
Through-Thread Knobs
Zinc-plated steel: M8 x 12 (RS 7027611), M6 x 9 (RS 7027617), M10 x 15 (RS 7027620), M12 x 18 (RS 7027623).
Stainless steel: M8 x 12 (RS 7027664), M6 x 9 (RS 7027673), M8 x 15 (RS 7027677), M12 x 18 (RS 7027683), M8 x 12 (RS 7027686), M10 x 15 (RS 7027689).
Features & Benefits
- Thermoplastic handles
- Zinc plated steel or stainless steel studs
- Matte black finish
- Working temperature range of -20°C to +110°C
- Can short term withstand +170°C
- Resistant to most chemicals, UV light and water absorption (1.5% max)
Applications
- Access doors
- Drawers & panels (domestic and industrial)
- Clamps and fixtures
- Industrial machinery
- Food preparation machinery
- Medical furniture
Specifications
Attribute | Value |
---|---|
Thread | M12 |
Thread Diameter | 12mm |
Thread Length | 18mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 60mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- RS PRO Black 4-Arm Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69811 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Hole
- Elesa 166226 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Through Hole