- RS Stock No.:
- 188-3461
- Brand:
- RS PRO
45 In stock - FREE next working day delivery available
35 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.108
(exc. VAT)
£2.53
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £2.108 | £10.54 |
*price indicative |
- RS Stock No.:
- 188-3461
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO through thread multiple lobe knob has a thread size of M6 and a knob diameter of 40mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 40mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 69893 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Unthreaded Hole
- Elesa 69897 Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69848 Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 166226 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 166263 Black Multiple Lobes Clamping Knob Threaded Stud