- RS Stock No.:
- 188-3446
- Brand:
- RS PRO
Available to back order for despatch 16/05/2024
Added
Price Each (In a Pack of 10)
£3.899
(exc. VAT)
£4.679
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £3.899 | £38.99 |
*price indicative |
- RS Stock No.:
- 188-3446
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO female multiple lobe knob has a thread size of M10 and a knob diameter of 60mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 60mm |
Insert Material | Brass |
Colour | Black |
Related links
- Elesa 166346 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 166383 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69953 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 69956 Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69963 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud