- RS Stock No.:
- 188-3439
- Brand:
- RS PRO
80 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £2.00 | £20.00 |
*price indicative |
- RS Stock No.:
- 188-3439
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO female multiple lobe knob has a thread size of M5 and a knob diameter of 28mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 28mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 70017 Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 167161 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 69897 Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69822 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167116 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 69956 Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud