- RS Stock No.:
- 144-3637
- Brand:
- RS PRO
4 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£45.57
(exc. VAT)
£54.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £45.57 | £22.785 |
5 - 9 | £43.29 | £21.645 |
10 - 29 | £41.03 | £20.515 |
30 + | £38.29 | £19.145 |
*price indicative |
- RS Stock No.:
- 144-3637
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Highly polished stainless steel with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 20mm |
Knob Shape | Ball |
Mounting Type | Threaded Hole |
Knob Diameter | 44mm |
Hole Length | 20mm |
Colour | Silver |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Wing Clamping Knob Threaded Hole
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Hole
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- RS PRO Silver Wing Clamping Knob Threaded Hole
- Elesa 134426 Black Knurled Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole