- RS Stock No.:
- 478-973
- Brand:
- RS PRO
Price Each
£56.85
(exc. VAT)
£68.22
(inc. VAT)
Units | Per unit |
1 - 4 | £56.85 |
5 - 9 | £54.01 |
10 - 29 | £51.15 |
30 + | £47.74 |
- RS Stock No.:
- 478-973
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Female Scallop Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, providing ergonomic user comfort, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.
Female knobs: M6 (RS 478630), M8 (RS 478939), M8 (RS 478999), M10 (RS 478967), M10 (RS 478977), M12 (RS 478973).
Features & Benefits
- Drawn from Stainless Steel
- Matte shot blasted finish
- Specially designed for the food processing industry
- Available with threaded blind hole or threaded through hole
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment
- Food preparation machinery and equipment
Specifications
Attribute | Value |
---|---|
Thread | M12 |
Thread Diameter | 12mm |
Thread Length | 32mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 60mm |
Colour | Silver |
Related links
- RS PRO Black 4-Arm Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 69811 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- Elesa 166226 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Through Hole