- RS Stock No.:
- 161-470
- Brand:
- RS PRO
Price Each (In a Pack of 10)
£2.957
(exc. VAT)
£3.548
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £2.957 | £29.57 |
50 - 90 | £2.811 | £28.11 |
100 - 290 | £2.663 | £26.63 |
300 + | £2.483 | £24.83 |
*price indicative |
- RS Stock No.:
- 161-470
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female/through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
- Adjustable tripods
- Audio and visual equipment
- Adjustable/temporary furniture
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 12mm |
Knob Shape | Wing |
Mounting Type | Threaded Hole |
Knob Diameter | 50mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Wing Clamping Knob Threaded Stud
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Hole
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Silver Wing Clamping Knob Threaded Hole
- RS PRO Black 2-Arm Clamping Knob Threaded Hole