Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 3 in Display, 1 port, 24 V dc Supply, 154 x 84 x 28.5 mm
- RS Stock No.:
- 617-3441
- Mfr. Part No.:
- 6AV6640-0BA11-0AX0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 617-3441
- Mfr. Part No.:
- 6AV6640-0BA11-0AX0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC OP73 Micro & TP177 Micro
Resistive Analogue Touch
Numeric and alpha-numeric inputs
Graphics library available complete with ready to use display objects
32 configurable languages
Configuration with WinCC flexible micro software
RS485 interface
24Vdc supply voltage
Temperature range: 0 to 50°C
Numeric and alpha-numeric inputs
Graphics library available complete with ready to use display objects
32 configurable languages
Configuration with WinCC flexible micro software
RS485 interface
24Vdc supply voltage
Temperature range: 0 to 50°C
Note
OP73 and TP177 Micro Operator Panels are available as stand-alone units or as part of a Starter Kit which also include Simatic WinCC software and MPI cable.
Siemens SIMATIC Micro Panels (S7-200 only)
Micro panels are optimally adapted to the performance and application fields of the S7-200 PLC. They are available as Operator Panels and Touch Panels with graphic displays configurable with WinCC flexible software. Simatic Micro Panels are connected to the S7-200 with standard MPI or Profibus cable. Starter kits include:
HMI panel including installation accessories
WinCC flexible Micro software
Manual
MPI Cable (5m)
WinCC flexible Micro software
Manual
MPI Cable (5m)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC OP73 |
Display Type | LCD |
Display Size | 3 in |
Display Resolution | 160 x 48pixels |
Display Colour | Monochrome |
Number of Ports | 1 |
Port Type | RS485 |
Processor Type | ARM |
Onboard Memory | 128 kB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Length | 154mm |
Maximum Operating Temperature | +50°C |
Depth | 28.5mm |
Minimum Operating Temperature | 0°C |
Width | 84mm |
Dimensions | 154 x 84 x 28.5 mm |