- RS Stock No.:
- 211-2313
- Mfr. Part No.:
- SET GY AU OA
- Brand:
- C & K
- RS Stock No.:
- 211-2313
- Mfr. Part No.:
- SET GY AU OA
- Brand:
- C & K
Technical Reference
Legislation and Compliance
Product Details
SPDT PCB Mounting Modular Keyboard Switches
Au over Nickel SPDT contacts
The plain switches are available with either momentary or latching actions and have grey buttons
The LED versions are available with Red or Green LEDs and have momentary action and black buttons
Switch body designed to prevent ingress of flux or solder
Pin connections on 0.1in pitch matrix
Thermoplastic actuator with short travel and tactile feedback
Soldering temperature: 260 °C for 5 seconds
Contact rating: 10mA @ 24Vdc
Operating temperature: -25 to +85 °C
Dielectric strength: 500MΩ
Width 17.4mm, Depth 12.3mm
The plain switches are available with either momentary or latching actions and have grey buttons
The LED versions are available with Red or Green LEDs and have momentary action and black buttons
Switch body designed to prevent ingress of flux or solder
Pin connections on 0.1in pitch matrix
Thermoplastic actuator with short travel and tactile feedback
Soldering temperature: 260 °C for 5 seconds
Contact rating: 10mA @ 24Vdc
Operating temperature: -25 to +85 °C
Dielectric strength: 500MΩ
Width 17.4mm, Depth 12.3mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Contact Current Rating | 10 mA @ 24 V dc |
Operating Force | 1.5 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Actuator Colour | Grey |
Contact Material | Gold |
Operating Temperature Range | -25 → +85°C |