SP-NO Illuminated Keyboard Switch, 100 mA @ 28 V dc, -20 → +70°C
- RS Stock No.:
- 103-9403
- Mfr. Part No.:
- 6425.5111
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 103-9403
- Mfr. Part No.:
- 6425.5111
- Brand:
- Marquardt
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Input keys, Series 6425
Specifications
| Attribute | Value |
| Contact Configuration | SP-NO |
| Contact Current Rating | 100 mA @ 28 V dc |
| Operating Force | 0.7 N |
| Illuminated | Yes |
| Mechanical Life Per Key | 1000000Operations |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | +70°C |
| Contact Material | Gold |
| Operating Temperature Range | -20 → +70°C |
Discontinued product
