Flat Key for 16 mm CKM Series Key High Security Keylocks

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Key Switch Key

NKK Key switch key is a flat key with brass and nickel plating base and ABS key handle. These keys are ideal for use with the CK Series switches.

Product Specification
Contact rating 30 V DC 100 mA
Mechanical service life <5´10 4 times
Test voltage 1000V 1 minute (key terminal)
Index angle 90°
Soldering temperature <185°C to 250°C 3 seconds
Operating temperature range -20°C to +55°C
Specifications
Attribute Value
Accessory Type Flat Key
For Use With 16 mm CKM Series Key High Security Keylocks
Available to back order for despatch 06/03/2020, delivery within 5 working days
Price Each (In a Pack of 5)
£ 2.14
(exc. VAT)
£ 2.57
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.14
£10.70
25 - 95
£1.926
£9.63
100 - 495
£1.612
£8.06
500 +
£1.456
£7.28
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Introducing the Facom Hex Screwdriver Key. This versatile ...
Description:
Introducing the Facom Hex Screwdriver Key. This versatile and high-quality hand tool from Facom provides the solution to many applications requiring the tightening or loosening of bolts or screws. This t-shaped hex key is an essential piece of equipment for both a professional and DIY user, which makes this tool ...
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch. IP65 versions available Choice ...
Key switches with dimpled 6 pin lock suitable ...
Description:
Key switches with dimpled 6 pin lock suitable for mains switching Two part construction with front of panel insertion, the switch module snaps - on from the rear Common key or random key profile with 2 keys per lock Trapping 1 position key removal or non trapping 2 position key ...
The K3110 Series of high security keyswitches use ...
Description:
The K3110 Series of high security keyswitches use the Kaba 20 lock system to offer the highest level of security for heavy duty applications. Each key is unique and the design of the key makes it virtually impossible to copy because of it's 20 pin lock mechanism.The key security of ...