- RS Stock No.:
- 411-2826
- Mfr. Part No.:
- 3SB3001-2KA41
- Brand:
- Siemens
Available to back order for despatch when stock is available
Added
Price Each
£12.43
(exc. VAT)
£14.92
(inc. VAT)
Units | Per unit |
1 + | £12.43 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 411-2826
- Mfr. Part No.:
- 3SB3001-2KA41
- Brand:
- Siemens
Legislation and Compliance
Product Details
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Actuator Colour | Green |
Illuminated | Yes |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Switch Actuation | Latching |
Series | 3SB3 |
Related links
- Siemens 3SB3 Series 3 Position Selector Switch Head Yellow Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head Red Handle
- Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout
- Siemens SIRIUS ACT Series 3 Position Selector Switch Head Green Handle
- Siemens SIRIUS ACT Series 2 Position Selector Switch Head Green Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head White Handle
- RS PRO 3 Position Selector Switch Head Green Handle