- RS Stock No.:
- 863-2807
- Mfr. Part No.:
- 65474-002
- Brand:
- Amphenol ICC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 863-2807
- Mfr. Part No.:
- 65474-002
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Length | 9.78mm |
Width | 2.54mm |
Depth | 5.21mm |
Series | Mini-Jump |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Series Number | 65474 |