- RS Stock No.:
- 249-8346
- Mfr. Part No.:
- BALAN-XL
- Brand:
- Orbit International
2 In stock - FREE next working day delivery available
Added
Price Each
£20.46
(exc. VAT)
£24.55
(inc. VAT)
Units | Per unit |
1 + | £20.46 |
- RS Stock No.:
- 249-8346
- Mfr. Part No.:
- BALAN-XL
- Brand:
- Orbit International
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Orbit International bomber jacket with front two-way open ended zip fastening & press stud stormflap concealed and fixed hood with drawcord & adjuster.
It have 2 lower welt pockets, 1 internal patch pocket with velcro fastening. Elasticated hem on the sides & back and elasticated cuffs
Fully taped seams and sewn on reflective tape
300 Denier waterproof fabric
Concealed hood quilt lining
300D PU coated polyester, 100% polyester padded lining
Fully taped seams and sewn on reflective tape
300 Denier waterproof fabric
Concealed hood quilt lining
300D PU coated polyester, 100% polyester padded lining
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Bomber Jacket |
Gender | Unisex |
Material Properties | Waterproof |
Outer Material | Polyester |