- RS Stock No.:
- 236-1648
- Mfr. Part No.:
- F481-S
- Brand:
- Pro Fit
1 In stock - FREE next working day delivery available
Added
Price Each
£76.83
(exc. VAT)
£92.20
(inc. VAT)
Units | Per unit |
1 + | £76.83 |
- RS Stock No.:
- 236-1648
- Mfr. Part No.:
- F481-S
- Brand:
- Pro Fit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Pro Fit Hi-vis Freezer Jacket features a bulk knit collar and concealed draft-free knit wrists, double thickness nylon reinforcements on front and arms, hi-visibility safety panels on the front, back and arms
heavy duty double slide zippers under touch tape, storm seal cover and internal drawstrings to ensure a snug fit. Ideal for use in coldstore and freezer applications.
It's size is S
Excellent for any cold climate work
Can be worn down to -76 F
3M reflective tape
Zip off hood
Excellent for any cold climate work
Can be worn down to -76 F
3M reflective tape
Zip off hood
Specifications
Attribute | Value |
---|---|
Size | S |
Colour | Navy/Yellow |
Gender | Unisex |
Material Properties | Hi-Vis |
Lining Material | Polyester |
Outer Material | Nylon, Polyester |
Related links
- Delta Plus Navy/Yellow Unisex Hi Vis Fleece Jacket, S
- RS PRO Yellow Unisex Hi Vis Jacket, S/M
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, S
- T2S SHERPA Yellow Unisex Hi Vis Jacket, S
- Pro Fit Navy/Yellow Unisex Hi Vis Jacket, L
- Pro Fit Navy/Yellow Unisex Hi Vis Jacket, M
- Pro Fit Navy/Yellow Unisex Hi Vis Jacket, XXL
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, S