- RS Stock No.:
- 218-4058
- Mfr. Part No.:
- 16002-149-88809 L
- Brand:
- Mascot Workwear
Discontinued product
- RS Stock No.:
- 218-4058
- Mfr. Part No.:
- 16002-149-88809 L
- Brand:
- Mascot Workwear
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Mascot Softshell Winter Jacket made from 100% polyester with detachable lined hood with adjustable elastic drawstring. It's insulation provides warmth without bulk and it is lightweight, soft. It has zip at lower back for logo printing or embroidery.
It has chest pockets with zip
It has great freedom of movement
It has great freedom of movement
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Winter Jacket |
Colour | Black/Grey |
Gender | Unisex |
Outer Material | Elastane, Polyester |
Lining Material | CLIMASCOT® |
Hooded | Yes |
Series | 16002 DARMSTADT |
- RS Stock No.:
- 218-4058
- Mfr. Part No.:
- 16002-149-88809 L
- Brand:
- Mascot Workwear