- RS Stock No.:
- 196-5293
- Mfr. Part No.:
- 8941811
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5293
- Mfr. Part No.:
- 8941811
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
uvex suXXeed: Some call it fit, functionality, style. We call it success. The uvex suXXeed collection gets everything spot on: well thought-out functionality, sporty design, exciting colour contrasts, unusual material combinations and a cut that fits like a glove. The result looks equally good on men and women, and it can be worn in industrial and metal processing settings as well as for leisure. uvex suXXeed keeps up with the demands of every application and every movement. Our goal is to achieve an absolutely perfect fit, and it's an indispensable part of our recipe for success. Uncompromising fit – at work and at play.
3-in-1 weather jacket in unique fit
Can be combined with feather-light inner jacket
Outer jacket with width-adjustable, removable hood as well as width-adjustable hem
Worn in combination with the feather-light inner jacket, this 3-in-1 jacket offers ideal
Can be combined with feather-light inner jacket
Outer jacket with width-adjustable, removable hood as well as width-adjustable hem
Worn in combination with the feather-light inner jacket, this 3-in-1 jacket offers ideal
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Outdoor Jacket |
Colour | Blue |
Gender | Unisex |
Outer Material | Elastane, Polyester |
Hooded | No |
Series | SuXXeed |