- RS Stock No.:
- 193-4114
- Mfr. Part No.:
- 17ONESTI1491 T XXXL
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4114
- Mfr. Part No.:
- 17ONESTI1491 T XXXL
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Colour | Burgundy |
Material Properties | Breathable, Waterproof |
Gender | Men |
Outer Material | Polyester |
Hooded | Yes |
Series | ONESTI |