Dickies SA24/7JK Orange/Navy Fleece, S, Hi-Vis

  • RS Stock No. 188-1932
  • Mfr. Part No. SA24/7JK ORN S
  • Brand Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

The Dickies Everyday Hi Vis Jacket gives you all the reflectivity you would expect from a Dickies high visibility garment. The jacket features multiple pockets, has adjustable cuffs & hem and has action back pleats for complete comfort.

Chest pocket
Two hip pockets
Adjustable cuffs
Adjustable hem
Action back pleats
Fabric: 65% polyester, 35% cotton 245gm²

Specifications
Attribute Value
Size S
Material Properties Hi-Vis
Colour Orange/Navy
Series SA24/7JK
Hi-Vis Yes
EN Standards EN ISO 20471
1 In stock for FREE next working day delivery
Price Each
£ 45.45
(exc. VAT)
£ 54.54
(inc. VAT)
Units
Per unit
1 +
£45.45
Related Products
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling polyester Elasticated cuffs Waterproof lined pockets Twin needle stitching Material ...
RS Pro Classic Micro-Fleece zipped jacket is warm ...
Description:
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments. Classic Micro-Fleece Cadet collar Zip closure – self-coloured 2 Pockets Elasticated cuffs Twin needle ...
RS Pro Ladies Classic full zipped fleece is ...
Description:
RS Pro Ladies Classic full zipped fleece is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar. A versatile fleece suitable for general working environments. Ladies Classic fleece Cadet collar Zip closure – self-coloured 2 Pockets Twin needle stitching – seams ...
RS Pro Hi-Vis mesh lined fleeces are made ...
Description:
RS Pro Hi-Vis mesh lined fleeces are made from an anti-pill durable fleece fabric that keeps you warm in cooler temperatures. Reflective tape on the body and arms of the fleece ensure you can be seen plus there are 3 pockets and the fleece is zipped. The waist features an ...