- RS Stock No.:
- 172-0008
- Mfr. Part No.:
- WD4902 BGY XL
- Brand:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 172-0008
- Mfr. Part No.:
- WD4902 BGY XL
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
YKK zip under "hook and loop" fastened storm flap
"Hook and loop" fastened chest pocket to fit Iphone 6
Reflective heat seal chevron
Two lower pockets
"Hook and loop" adjustable cuffs
Tail back hem with "hook and loop" adjusters
"Hook and loop" fastened chest pocket to fit Iphone 6
Reflective heat seal chevron
Two lower pockets
"Hook and loop" adjustable cuffs
Tail back hem with "hook and loop" adjusters
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Black/Grey |
Gender | Men |
Outer Material | Cotton |
Hooded | No |
Series | WD4902 |
- RS Stock No.:
- 172-0008
- Mfr. Part No.:
- WD4902 BGY XL
- Brand:
- Dickies