- RS Stock No.:
- 138-0774
- Mfr. Part No.:
- TRENTGR3X
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-0774
- Mfr. Part No.:
- TRENTGR3X
- Brand:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Parka. Waterproof seams. Fastening with zip under velcro storm flap. Fixed hood. Adjustable waist and bottom of garment with elastic drawstring. 6 pockets. Polyurethane-coated polyester fabric. Quilted polyester Taffeta lining.
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Clothing Type | Parka Jacket |
Colour | Grey |
Material Properties | Water Resistant |
Outer Material | Polyester |
Lining Material | PET |
Hooded | Yes |
- RS Stock No.:
- 138-0774
- Mfr. Part No.:
- TRENTGR3X
- Brand:
- Delta Plus