- RS Stock No.:
- 138-0749
- Mfr. Part No.:
- OPTI2OMPT
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-0749
- Mfr. Part No.:
- OPTI2OMPT
- Brand:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Parka 4 in 1: removable bodywarmer. Parka :Waterproof seams. Fastening with zip under storm flap. Fixed hood. Polar fleece collar. High visibility: Class 3 - Silver colour - Shoulder-belt and parallel assembly. 4 pockets. Removable jacket :Waterproof seams. Removable sleeves. High visibility: Class 2 - Silver colour - Shoulder-belt assembly. 4 pockets. PVC-coated Oxford polyester fabric. Fixed polyester Taffeta lining. PVC coated Oxford polyester removable bodywarmer with removable sleeves in polyester polar fleece. Quilted polyester Taffeta lining. Retro-reflective sewn bands.
Specifications
Attribute | Value |
---|---|
Size | S |
Colour | Orange |
Clothing Type | Parka Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |