- RS Stock No.:
- 138-0726
- Mfr. Part No.:
- MOTIOGRXX
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0726
- Mfr. Part No.:
- MOTIOGRXX
- Brand:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bi-material jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets. "Softshell" fabric 96% polyester 4% elastane. Yokes: Polyester fabric coated with acrylic padded. Polyester taffeta lining.
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Grey |
Outer Material | Elastane, Polyester |
Lining Material | PET |
Hooded | Yes |
- RS Stock No.:
- 138-0726
- Mfr. Part No.:
- MOTIOGRXX
- Brand:
- Delta Plus