Delta Plus MACH2 Black/Grey Jacket, L
- RS Stock No.:
- 313-448
- Mfr. Part No.:
- M2VESNOGT
- Brand:
- Delta Plus
Image representative of range
Discontinued
- RS Stock No.:
- 313-448
- Mfr. Part No.:
- M2VESNOGT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Colour | Black/Grey | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Removable Liner | No | |
| Hooded | No | |
| Series | MACH2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Colour Black/Grey | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Removable Liner No | ||
Hooded No | ||
Series MACH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Mach2 black jackets and trousers
Jackets:
Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.
Trousers:
Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.
Concealed zip fastening.
Knee pad compartments, 8 pockets.
