- RS Stock No.:
- 913-1046
- Brand:
- RS PRO
50 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 5)
£1.32
(exc. VAT)
£1.58
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 10 | £1.32 | £6.60 |
15 - 45 | £1.256 | £6.28 |
50 - 95 | £1.186 | £5.93 |
100 + | £1.056 | £5.28 |
*price indicative |
- RS Stock No.:
- 913-1046
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 5A |
Housing Material | Nylon |
Voltage Rating | 2 kV dc |
Colour | Black |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 2Pole 3A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 1Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 6.35 mm Chassis Mount 2Pole 1A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 5A
- Switchcraft Jack Connector 6.35 mm PCB Mount Mono Socket, 2Pole