- RS Stock No.:
- 869-3209
- Mfr. Part No.:
- 4832.3200
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3209
- Mfr. Part No.:
- 4832.3200
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schurter Plug & Socket
Professional range of Schurter plug and inline sockets from the 4832 series. The sockets are available in 2 or 3 pole versions. All models are highly reliable and excellent quality.
Features & Benefits
Black or Silver
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
3.5mm Schurter
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V ac/dc |
Colour | Black |
No of Poles/ Way | 2 |