- RS Stock No.:
- 329-9691
- Mfr. Part No.:
- TR2A
- Brand:
- Switchcraft
195 In stock - FREE next working day delivery available
Added
Price Each
£12.10
(exc. VAT)
£14.52
(inc. VAT)
Units | Per unit |
1 - 24 | £12.10 |
25 - 99 | £11.69 |
100 - 249 | £11.20 |
250 - 499 | £10.65 |
500 + | £10.24 |
- RS Stock No.:
- 329-9691
- Mfr. Part No.:
- TR2A
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Panel Mount Plugs and Sockets
Brought to you by Switchcraft, a selection of miniature panel mount jack plugs and jack sockets commonly used in headphone applications. A sturdy and robust design, these jacks ensure that your application performs to the highest standard. All models are highly reliable and excellent quality.
The Switchcraft selection of Panel Mount Plugs and Sockets includes:
850 Solders readily for optimum electrical connection
851 Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
TR2A Can be wired for open or closed circuit operation
MDSL2A/MDSL2ARA Insulated box construction
850 Solders readily for optimum electrical connection
851 Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
TR2A Can be wired for open or closed circuit operation
MDSL2A/MDSL2ARA Insulated box construction
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Silver |
Housing Material | Copper Alloy |
Contact Material | Copper Alloy |
Related links
- Hammers
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m