- RS Stock No.:
- 190-3283
- Mfr. Part No.:
- KLBR 4
- Brand:
- Lumberg
Available to back order for despatch 20/06/2024
Added
Price Each (In a Box of 500)
£1.823
(exc. VAT)
£2.188
(inc. VAT)
Units | Per unit | Per Box* |
500 + | £1.823 | £911.50 |
*price indicative |
- RS Stock No.:
- 190-3283
- Mfr. Part No.:
- KLBR 4
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
Product Details
3.5 mm female jack sockets
3.5 mm female jack sockets, as per JISC 6560, available in 3-pole (stereo) version.
For soldering onto PCBs (rear mount).
For soldering onto PCBs (rear mount).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PBT |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 3 |
Related links
- Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A
- Switchcraft Jack Connector 5.34 mm Chassis Mount 3Pole 1A
- Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Through Hole Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A