- RS Stock No.:
- 179-2861
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 179-2861
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO terminal Adapter has voltage rating of 12 VDC and current rating of 5 A and it comes with cable mounted type male plug.
Operating temperature: -40°C to 105°C
No of Poles/ Way: 4
No of Poles/ Way: 4
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Plug Adapter |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 12 V dc |
No of Poles/ Way | 4 |
Related links
- RS PRO Jack Plug Cable Mount Phone Plug Adapter Plug, 3Pole 5A
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- RS PRO Jack Plug 6.35 mm Cable Mount Mono jack plug Plug
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 4Pole 1A
- RS PRO Jack Plug 6.35 mm Cable Mount Mono right angle jack plug Plug
- RS PRO Jack Plug 6.35 mm Cable Mount Phone Plug Adapter Plug, 3Pole 5A
- RS PRO Jack Plug Cable Mount Terminal Adapter Male/Female, 2Pole 5A