Schneider Electric 4P Pole Isolator Switch - 63A Maximum Current

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
734-9380
Mfr. Part No.:
A9S60463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4P

Maximum Current

63A

Voltage Rating

415V ac

Electrical Phase

3

Switch Rating

6kV

Length

77mm

Width

36mm

Depth

75.5mm

COO (Country of Origin):
FR

Acti9 iSW Switch Disconnectors


iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device