- RS Stock No.:
- 719-1908
- Mfr. Part No.:
- RCD10WPV
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 719-1908
- Mfr. Part No.:
- RCD10WPV
- Brand:
- Theben / Timeguard
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Valiance White Fused Connection Unit
The RCD fused connection unit is a latching (passive) version
If set, this will retain closed contacts if the mains supply is interrupted
Colour coded positive action buttons for testing and resetting the RCD
Status indicator shows red for 'ON'
BS1362 fuse holder
If set, this will retain closed contacts if the mains supply is interrupted
Colour coded positive action buttons for testing and resetting the RCD
Status indicator shows red for 'ON'
BS1362 fuse holder
Timeguard RCD's
Current Rating 13A
Voltage Rating 220 - 240Vac
Trip Current 30mA
Trip Time 40ms
Conforms to BS1363 and BS7288
Voltage Rating 220 - 240Vac
Trip Current 30mA
Trip Time 40ms
Conforms to BS1363 and BS7288
Designed to provide protection against the risk of electrocution and fire hazards.
Passive circuitry - power is restored immediately after a power failure.
Active circuitry - power is only restored after device has been manually reset, thus protecting against equipment suddenly re-energising.
Passive circuitry - power is restored immediately after a power failure.
Active circuitry - power is only restored after device has been manually reset, thus protecting against equipment suddenly re-energising.
- RS Stock No.:
- 719-1908
- Mfr. Part No.:
- RCD10WPV
- Brand:
- Theben / Timeguard