ADUM4190ARIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC
- RS Stock No.:
- 786-3158
- Mfr. Part No.:
- ADUM4190ARIZ
- Brand:
- Analog Devices
Units | Per unit | Per Pack* |
2 - 16 | £2.345 | £4.69 |
18 + | £2.08 | £4.16 |
*price indicative |
Isolating Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 20 V |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 80dB |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 12.85 x 7.6 x 2.44mm |
Height | 2.44mm |
Width | 7.6mm |
Length | 12.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |