MPN

ADUM3190ARQZ Analog Devices, 2-Channel Isolation Amplifier, 3 → 20 V, 16-Pin QSOP


56 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 2)

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
786-3151
Mfr. Part No.:
ADUM3190ARQZ
Brand:
Analog Devices
UnitsPer unitPer Pack*
2 - 18£2.14£4.28
20 - 48£1.855£3.71
50 +£1.62£3.24
*price indicative

Isolating Amplifiers, Analog Devices


AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage3 → 20 V
Number of Channels per Chip2
Maximum Voltage Gain80dB
Mounting TypeSurface Mount
Package TypeQSOP
Pin Count16
Dimensions5 x 4.01 x 1.65mm
Height1.65mm
Width4.01mm
Length5mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C