ADUM4190BRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Isolating Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 20 V
Number of Channels per Chip 1
Maximum Voltage Gain 80dB
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 12.85 x 7.6 x 2.44mm
Height 2.44mm
Width 7.6mm
Length 12.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
37 In stock for FREE next working day delivery
Price Each (In a Tube of 37)
£ 2.002
(exc. VAT)
£ 2.402
(inc. VAT)
Units
Per unit
Per Tube*
37 - 148
£2.002
£74.074
185 - 333
£1.822
£67.414
370 +
£1.651
£61.087
*price indicative
Related Products
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package. Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin package Floating inputs enable easy half bridge implementation Programmable bidirectional over-current protection with self-reset function Programmable preset ...
AD204KN | AD204KN Analog Devices, 2-Channel Isolation Amplifier, ...
Description:
AD204KN | AD204KN Analog Devices, 2-Channel Isolation Amplifier, 10-Pin PDIP
AD215BY | AD215BY Analog Devices, Isolation Amplifier, 12-Pin ...
Description:
AD215BY | AD215BY Analog Devices, Isolation Amplifier, 12-Pin SIP
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor ...