TRACOPOWER TES 1V 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±15V dc

  • RS Stock No. 706-4994
  • Mfr. Part No. TES 1-0523V
  • Warranty 3 Year
  • Brand TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series

Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

//media.rs-online.com/t_line/L7064953-01.gif
Specifications
Attribute Value
Output Voltage ±15V dc
Input Voltage Range 4.5 → 5.5 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 3kV dc
Power Rating 1W
Output Current ±34mA
Mounting Type Surface Mount
Number of Outputs 2
Efficiency 80%
Package DIP 12
Load Regulation ±10%
Minimum Temperature -40°C
Maximum Temperature +85°C
Depth 7.67mm
Length 16.3mm
Series TES 1V
Available to back order for despatch 20/10/2020
Price Each
£ 8.71
(exc. VAT)
£ 10.45
(inc. VAT)
Units
Per unit
1 - 4
£8.71
5 - 9
£8.45
10 - 24
£8.19
25 - 49
£7.84
50 +
£7.49
Related Products
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and Benefits Single output SMD Package Industry standard pinout Wide operating temperature of -40°C ...
The Murata Power Solutions MTE1 is a series ...
Description:
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system ...
The ISA series from XP Power offers a ...
Description:
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from ...
Single & Dual Outputs Compact SMD Package4000 VD ...
Description:
Single & Dual Outputs Compact SMD Package4000 VD Isolation2 x MOPP at 250 VAC2 μA Patient Leakage Current Operating Temperature -25 °C to +95 °CTape & Reel Package Available Optional Water Washable Versions3 Year Warranty.